Parametric Equivalent
Similar

CDCLVD1212RHAR | |
|---|---|
DigiKey Part Number | 296-48508-2-ND - Tape & Reel (TR) 296-48508-1-ND - Cut Tape (CT) 296-48508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CDCLVD1212RHAR |
Description | IC CLK BUFFER 2:12 800MHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 800 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1212RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.54000 | €8.54 |
| 10 | €6.66200 | €66.62 |
| 25 | €6.19240 | €154.81 |
| 100 | €5.67640 | €567.64 |
| 250 | €5.43040 | €1,357.60 |
| 500 | €5.28212 | €2,641.06 |
| 1.000 | €5.16011 | €5,160.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.03132 | €12,578.30 |
| Unit Price without VAT: | €8.54000 |
|---|---|
| Unit Price with VAT: | €10.24800 |



