Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4448WS-G3-18 | |
|---|---|
DigiKey Part Number | 1N4448WS-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 1N4448WS-G3-18 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03609 | €360.90 |
| 20.000 | €0.03275 | €655.00 |
| 30.000 | €0.03105 | €931.50 |
| 50.000 | €0.02914 | €1,457.00 |
| 70.000 | €0.02801 | €1,960.70 |
| 100.000 | €0.02691 | €2,691.00 |
| 250.000 | €0.02449 | €6,122.50 |
| Unit Price without VAT: | €0.03609 |
|---|---|
| Unit Price with VAT: | €0.04331 |




