1N4448WS-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.02859
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03609
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 121
Unit Price: €0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.09000
Datasheet
Diode 75 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448WS-HE3-08

DigiKey Part Number
112-1N4448WS-HE3-08TR-ND - Tape & Reel (TR)
112-1N4448WS-HE3-08CT-ND - Cut Tape (CT)
112-1N4448WS-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
1N4448WS-HE3-08
Description
DIODE STANDARD 75V 150MA SOD323
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types