Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCQ1V331MCL1GS | |
|---|---|
DigiKey Part Number | 493-17825-2-ND - Tape & Reel (TR) 493-17825-1-ND - Cut Tape (CT) 493-17825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | UCQ1V331MCL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1V331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.04500 | €10.45 |
| 50 | €0.81320 | €40.66 |
| 100 | €0.74010 | €74.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.61432 | €307.16 |
| 1.000 | €0.57471 | €574.71 |
| 1.500 | €0.55473 | €832.09 |
| 2.500 | €0.53245 | €1,331.12 |
| 3.500 | €0.51937 | €1,817.80 |
| 5.000 | €0.50672 | €2,533.60 |
| 6.000 | €0.50071 | €3,004.26 |
| 12.000 | €0.48305 | €5,796.60 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |









Series_tmb.jpg)

